Add To Favorites
ZTX948STZ Bipolar (BJT) Transistor PNP 20V 4.5A 80MHz 1.2W Through Hole E-Line (TO-92 compatible)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.27000 $1.27
10 1.13300 $11.33
100 0.88300 $88.30
500 0.72948 $364.74
1,000 0.57590 $575.90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ZTX948STZDICT-ND
Copy   ZTX948STZDICT-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ZTX948STZ

Copy   ZTX948STZ
Description TRANS PNP 20V 4.5A E-LINE
Copy   TRANS PNP 20V 4.5A E-LINE
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Bipolar (BJT) Transistor PNP 20V 4.5A 80MHz 1.2W Through Hole E-Line (TO-92 compatible)

Copy   Bipolar (BJT) Transistor PNP 20V 4.5A 80MHz 1.2W Through Hole E-Line (TO-92 compatible)
Documents & Media
Datasheets ZTX948
Environmental Information Diodes RoHS 3 Cert
PCN Assembly/Origin Wafer Source 21/Apr/2017
Mult Devices Rev 21/Apr/2017
Online Catalog PNP Transistors
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 4.5A
Voltage - Collector Emitter Breakdown (Max) 20V
Vce Saturation (Max) @ Ib, Ic 310mV @ 300mA, 5A
Current - Collector Cutoff (Max) 50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1A, 1V
Power - Max 1.2W
Frequency - Transition 80MHz
Operating Temperature -55°C ~ 200°C (TJ)
Mounting Type Through Hole
Package / Case E-Line-3, Formed Leads
Supplier Device Package E-Line (TO-92 compatible)
Base Part Number ZTX948
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names ZTX948STZDICT
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : ZTX948STZDITB-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.52185

19:28:22 8/21/2019