Add To Favorites
ZTX792ASTZ Bipolar (BJT) Transistor PNP 70V 2A 100MHz 1W Through Hole E-Line (TO-92 compatible)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.15000 $1.15
10 1.02400 $10.24
100 0.79850 $79.85
500 0.65960 $329.80
1,000 0.52074 $520.74
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ZTX792ASTZDICT-ND
Copy   ZTX792ASTZDICT-ND
Quantity Available 2,000
Can ship immediately

Factory Stock ?: 80,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ZTX792ASTZ

Copy   ZTX792ASTZ
Description TRANS PNP 70V 2A E-LINE
Copy   TRANS PNP 70V 2A E-LINE
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Bipolar (BJT) Transistor PNP 70V 2A 100MHz 1W Through Hole E-Line (TO-92 compatible)

Copy   Bipolar (BJT) Transistor PNP 70V 2A 100MHz 1W Through Hole E-Line (TO-92 compatible)
Documents & Media
Datasheets ZTX792A
Environmental Information Diodes RoHS 3 Cert
Online Catalog PNP Transistors
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 2A
Voltage - Collector Emitter Breakdown (Max) 70V
Vce Saturation (Max) @ Ib, Ic 500mV @ 200mA, 2A
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 10mA, 2V
Power - Max 1W
Frequency - Transition 100MHz
Operating Temperature -55°C ~ 200°C (TJ)
Mounting Type Through Hole
Package / Case E-Line-3, Formed Leads
Supplier Device Package E-Line (TO-92 compatible)
Base Part Number ZTX792A
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names ZTX792ASTZDICT
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : ZTX792ASTZDITB-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
    80,000 - Factory Stock ?
  • Unit Price: $0.47187

07:49:54 8/17/2019