USD
Favorite

ZR431GTA Shunt Voltage Reference IC 20V ±2% SOT-223
Price & Procurement
573 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.92000 $0.92
10 0.81300 $8.13
25 0.76400 $19.10
100 0.57910 $57.91
250 0.49288 $123.22
500 0.46824 $234.12
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : ZR431GTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.35734
  • Digi-Reel®  : ZR431GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 573 - Immediate
  • Unit Price: Digi-Reel®

ZR431GTA

Datasheet
Digi-Key Part Number ZR431GCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ZR431GTA
Copy  
Description IC VREF SHUNT 20V 2% SOT223
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

Shunt Voltage Reference IC 20V ±2% SOT-223

Copy  
Documents & Media
Datasheets ZR431
Environmental Information Diodes RoHS 3 Cert
HTML Datasheet ZR431
EDA / CAD Models Download from Ultra Librarian
Online Catalog Shunt - Adjustable, Programmable
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Reference Type Shunt
Output Type Adjustable
Voltage - Output (Min/Fixed) 2.5V
Voltage - Output (Max) 20V
Current - Output 100mA
Tolerance ±2%
Temperature Coefficient 55ppm/°C
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz -
Voltage - Input -
Current - Supply -
Current - Cathode 50µA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-261-4, TO-261AA
Supplier Device Package SOT-223
Base Part Number ZR431
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names ZR431G
ZR431GCT