• Obsolete item.
Product Overview
Digi-Key Part Number ZMM5253BDICT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ZMM5253B-7

Description DIODE ZENER 25V 500MW MINIMELF
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Zener Diode 25V 500mW ±5% Surface Mount Mini MELF

Documents & Media
Datasheets ZMM5221B, ZMM5267B
Environmental Information RoHS, REACH Cert of Compliance
PCN Obsolescence/ EOL Select Discrete Devices 20/Feb/2014
Discrete Devices EOL 20/Feb/2014
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Voltage - Zener (Nom) (Vz) 25V
Tolerance ±5%
Power - Max 500mW
Impedance (Max) (Zzt) 35 Ohms
Current - Reverse Leakage @ Vr 100nA @ 19V
Voltage - Forward (Vf) (Max) @ If 1.5V @ 200mA
Operating Temperature -65°C ~ 175°C
Mounting Type Surface Mount
Package / Case DO-213AC, MINI-MELF, SOD-80
Supplier Device Package Mini MELF
Base Part Number ZMM5253
 
Additional Resources
Standard Package ? 1
Other Names DL5253BCT
ZMM5253BCT
ZMM5253BCT-ND
ZMM5253BDICT

00:23:28 2/20/2018

Send Feedback