Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 2.48400 $2,484.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 981-ZMC05TA-CHP
Copy   981-ZMC05TA-CHP
Quantity Available 2,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ZMC05TA

Copy   ZMC05TA
Description SENSOR CURRENT MR 5A AC/DC
Copy   SENSOR CURRENT MR 5A AC/DC
Detailed Description

Current Sensor 5A 1 Channel Magnetoresistive, Open Loop Bidirectional 8-SMD, Gull Wing

Copy   Current Sensor 5A 1 Channel Magnetoresistive, Open Loop Bidirectional 8-SMD, Gull Wing
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
For Measuring AC/DC
Sensor Type Magnetoresistive, Open Loop
Current - Sensing 5A
Number of Channels 1
Output Ratiometric, Voltage
Sensitivity -
Frequency 100kHz
Linearity -
Accuracy -
Voltage - Supply 12V
Response Time -
Current - Supply (Max) -
Operating Temperature -25°C ~ 125°C
Polarization Bidirectional
Mounting Type Surface Mount
Package / Case 8-SMD, Gull Wing
Supplier Device Package SM-8
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
ZMC05TACT-ND ZMC05TA Diodes Incorporated Cut Tape (CT) ? 59 - Immediate
$8.25000 1  Non-Stock ? Not applicable
ZMC05TADKR-ND ZMC05TA Diodes Incorporated Digi-Reel® ? 59 - Immediate
Digi-Reel® 1  Non-Stock ? Not applicable
Additional Resources
Standard Package ? 1,000

14:10:04 1/22/2019