USD

ZLNB2002Q16TC RF IC Multiplex Controller LNB, DiSEqC™ , STBs With Dual Tone and Polarity Switch 16-QSOP
Price & Procurement
0 In Stock

ZLNB2002Q16TC

Datasheet
Digi-Key Part Number ZLNB2002Q16TC-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ZLNB2002Q16TC
Copy  
Description MUX DUAL DUAL H/V TONE SW 16QSOP
Copy  
Detailed Description

RF IC Multiplex Controller LNB, DiSEqC™ , STBs With Dual Tone and Polarity Switch 16-QSOP

Copy  
Documents & Media
Datasheets ZLNB2004Q16TC
Design Resources Development Tool Selector
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Tape & Reel (TR) 
Part Status Obsolete
Function Multiplex Controller
Frequency -
RF Type LNB, DiSEqC™ , STBs
Secondary Attributes With Dual Tone and Polarity Switch
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-QSOP
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,500