Add To Favorites
Product Overview
Digi-Key Part Number ZLDO1117QK50TCDICT-ND
Quantity Available 2,495
Can ship immediately

Factory Stock ?: 37,500
Manufacturer

Manufacturer Part Number

ZLDO1117QK50TC

Description IC REG LINEAR 1A TO252
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 1A TO-252, (D-Pak)

Documents & Media
Datasheets ZLDO1117Q
Environmental Information RoHS, REACH Cert of Compliance
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 18V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Voltage Dropout (Max) 1.2V @ 1A
Current - Output 1A
Current - Quiescent (Iq) 10mA
PSRR 80dB (120Hz)
Control Features -
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package TO-252, (D-Pak)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names ZLDO1117QK50TCDICT

17:31:13 7/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 $0.63
10 0.55200 $5.52
100 0.42350 $42.35
500 0.33476 $167.38
1,000 0.26781 $267.81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZLDO1117QK50TCDITR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 37,500 - Factory Stock ?
  • Unit Price: $0.23562
  • Digi-Reel® ? : ZLDO1117QK50TCDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,495 - Immediate
    37,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback