Add To Favorites
Product Overview
Digi-Key Part Number ZHB6792CT-ND
Copy   ZHB6792CT-ND
Quantity Available 1,003
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ZHB6792TA

Copy   ZHB6792TA
Description TRANS 2NPN/2PNP 70V 1A SOT223
Copy   TRANS 2NPN/2PNP 70V 1A SOT223
Detailed Description

Bipolar (BJT) Transistor Array 2 NPN, 2 PNP (H-Bridge) 70V 1A 100MHz 1.25W Surface Mount SOT-223

Copy   Bipolar (BJT) Transistor Array 2 NPN, 2 PNP (H-Bridge) 70V 1A 100MHz 1.25W Surface Mount SOT-223
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type 2 NPN, 2 PNP (H-Bridge)
Current - Collector (Ic) (Max) 1A
Voltage - Collector Emitter Breakdown (Max) 70V
Vce Saturation (Max) @ Ib, Ic 750mV @ 50mA, 2A
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 100mA, 2V
Power - Max 1.25W
Frequency - Transition 100MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-223-8
Supplier Device Package SOT-223
Base Part Number ZHB6792
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names ZHB6792CT
ZHB6792TA-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.20000 $3.20
10 2.87600 $28.76
100 2.31190 $231.19
500 1.89948 $949.74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZHB6792TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $1.37170
  • Digi-Reel® ? : ZHB6792DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,003 - Immediate
  • Unit Price: Digi-Reel®

13:05:57 9/21/2018