USD
Favorite

Price & Procurement
15,000 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.78400 $2,352.00

Submit a request for quotation on quantities greater than those displayed.

ZC933ATA

Datasheet
Digi-Key Part Number 981-ZC933ATA-CHP
Copy  
Manufacturer

Copy  
Manufacturer Part Number ZC933ATA
Copy  
Description DIODE VAR CAP 42PF 1A SOT23-3
Copy  
Detailed Description

Varactor Single 12V Surface Mount SOT-23-3

Copy  
Documents & Media
Datasheets ZC930,ZMV930,ZV931 Series
PCN Obsolescence/ EOL Discrete Family 16/Aug/2010
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance @ Vr, F 12pF @ 4V, 50MHz
Capacitance Ratio Condition -
Voltage - Peak Reverse (Max) 12V
Diode Type Single
Q @ Vr, F 150 @ 4V, 50MHz
Operating Temperature -
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number ZC933A
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 3,000
Other Names 981-ZC933ATA