USD
Favorite

ZAMP002H6TA RF Amplifier IC DBS, Set Top Box, SMR, General Purpose 800MHz ~ 2.5GHz SC-70-6
Price & Procurement
2,573 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.53400 $5.34
100 0.46780 $46.78
500 0.43930 $219.65
1,000 0.43299 $432.99

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Cut Tape (CT)  : ZAMP002H6CT-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 2,573 - Immediate
  • Unit Price: $0.65000

ZAMP002H6TA

Datasheet
Digi-Key Part Number ZAMP002H6DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ZAMP002H6TA
Copy  
Description IC AMP DBS 800MHZ-2.5GHZ SC70-6
Copy  
Detailed Description

RF Amplifier IC DBS, Set Top Box, SMR, General Purpose 800MHz ~ 2.5GHz SC-70-6

Copy  
Documents & Media
Datasheets ZAMP002
Design Resources Development Tool Selector
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Obsolete
Frequency 800MHz ~ 2.5GHz
P1dB 7dBm
Gain 21dB ~ 22dB
Noise Figure 6dB
RF Type DBS, Set Top Box, SMR, General Purpose
Voltage - Supply 4.5V ~ 5.5V
Current - Supply 21mA ~ 24mA
Test Frequency 950MHz
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Part Number Manufacturer Quantity Available Unit Price Tariff Status
ZAMP002H6TA Diodes Incorporated 3,000 - Immediate
$0.36000 Not applicable
Additional Resources
Standard Package 1
Other Names ZAMP002H6DKR