Add To Favorites
Photo Not Available
US2500002Z 25MHz ±30ppm Crystal 20pF 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.09000 $1.09
10 0.96100 $9.61
50 0.89880 $44.94
100 0.79420 $79.42
500 0.75240 $376.20
1,000 0.62700 $627.00
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number US2500002ZDICT-ND
Copy   US2500002ZDICT-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

US2500002Z

Copy   US2500002Z
Description CRYSTAL CERAMIC SEAM1612R 3K
Copy   CRYSTAL CERAMIC SEAM1612R 3K
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

25MHz ±30ppm Crystal 20pF 4-SMD, No Lead

Copy   25MHz ±30ppm Crystal 20pF  4-SMD, No Lead
Documents & Media
Datasheets US Series
US2500002Z Spec Sheet
Online Catalog US Series
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series SaRonix-eCera™ US
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 25MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
Operating Mode Fundamental
Operating Temperature -20°C ~ 80°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max) 0.016" (0.40mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names US2500002ZDICT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : US2500002ZDITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.55100
  • Digi-Reel® ? : US2500002ZDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®

22:19:52 8/22/2019