USD
Favorite

TLV272IM8-13 CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Price & Procurement
3,044 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.57100 $5.71
100 0.43780 $43.78
500 0.34608 $173.04
1,000 0.27686 $276.86
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : TLV272IM8-13DITR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.24360
  • Cut Tape (CT)  : TLV272IM8-13DICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,044 - Immediate
  • Unit Price: $0.65000

TLV272IM8-13

Datasheet
Digi-Key Part Number TLV272IM8-13DIDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TLV272IM8-13
Copy  
Description IC CMOS 2 CIRCUIT 8MSOP
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP

Copy  
Documents & Media
Datasheets TLV271/TLV272
Environmental Information Diodes RoHS 3 Cert
Design Resources Development Tool Selector
HTML Datasheet TLV271/TLV272
EDA / CAD Models Download from Ultra Librarian
Online Catalog General Purpose
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Amplifier Type CMOS
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 2V/µs
Gain Bandwidth Product 2MHz
Current - Input Bias 1pA
Voltage - Input Offset 500µV
Current - Supply 550µA
Current - Output / Channel 8mA
Voltage - Supply, Single/Dual (±) 2.7V ~ 16V, ±1.35V ~ 8V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names TLV272IM8-13DIDKR