Add To Favorites
TLV271IS-13 CMOS Amplifier 1 Circuit Rail-to-Rail 8-SO
Product Overview
Digi-Key Part Number TLV271IS-13DITR-ND
Copy   TLV271IS-13DITR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLV271IS-13

Copy   TLV271IS-13
Description IC OPAMP GP RRO 8SOIC
Copy   IC OPAMP GP RRO 8SOIC
Detailed Description

CMOS Amplifier 1 Circuit Rail-to-Rail 8-SO

Copy   CMOS Amplifier 1 Circuit Rail-to-Rail 8-SO
Documents & Media
Datasheets TLV271/TLV272
Environmental Information RoHS, REACH Cert of Compliance
Design Resources Development Tool Selector
HTML Datasheet TLV271/TLV272
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Amplifier Type CMOS
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 2 V/µs
Gain Bandwidth Product 2MHz
Current - Input Bias 1pA
Voltage - Input Offset 500µV
Current - Supply 550µA
Current - Output / Channel 8mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 16 V, ±1.35 V ~ 8 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,500
Other Names TLV271IS-13DITR
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 0.20460 $511.50

Submit a request for quotation on quantities greater than those displayed.

04:51:50 9/21/2018