Add To Favorites
TLV271IS-13 CMOS Amplifier 1 Circuit Rail-to-Rail 8-SO
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number TLV271IS-13DIDKR-ND
Copy   TLV271IS-13DIDKR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLV271IS-13

Copy   TLV271IS-13
Description IC OPAMP GP RRO 8SOIC
Copy   IC OPAMP GP RRO 8SOIC
Detailed Description

CMOS Amplifier 1 Circuit Rail-to-Rail 8-SO

Copy   CMOS Amplifier 1 Circuit Rail-to-Rail 8-SO
Documents & Media
Datasheets TLV271/TLV272
Environmental Information RoHS, REACH Cert of Compliance
Design Resources Development Tool Selector
HTML Datasheet TLV271/TLV272
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Amplifier Type CMOS
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 2 V/µs
Gain Bandwidth Product 2MHz
Current - Input Bias 1pA
Voltage - Input Offset 500µV
Current - Supply 550µA
Current - Output / Channel 8mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 16 V, ±1.35 V ~ 8 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names TLV271IS-13DIDKR

20:54:37 11/16/2018