USD
Favorite

Price & Procurement
0 In Stock
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
30,000 0.34720 $10,416.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : TB2300LDICT-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 2,612 - Immediate
  • Unit Price: $0.95000
  • Digi-Reel®  : TB2300LDIDKR-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 2,612 - Immediate
  • Unit Price: Digi-Reel®

TB2300L-13

Datasheet
Digi-Key Part Number TB2300LDITR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TB2300L-13
Copy  
Description THYRISTOR 190V 150A DO214AA
Copy  
Detailed Description

Off-State Ipp TVS Thyristor

Copy  
Documents & Media
Datasheets TB0640L - TB3500L
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series *
Packaging Tape & Reel (TR) 
Part Status Discontinued at Digi-Key
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 3,000
Other Names TB2300LDITR