Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.12000 $1.12
10 1.00300 $10.03
100 0.78180 $78.18
500 0.64582 $322.91
1,000 0.50985 $509.85
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TB1500H-FDICT-ND
Copy   TB1500H-FDICT-ND
Quantity Available 3,000
Can ship immediately

Factory Stock ?: 12,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TB1500H-13-F

Copy   TB1500H-13-F
Description THYRISTOR 140V 400A DO214AA
Copy   THYRISTOR 140V 400A DO214AA
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

140V Off-State 400A Ipp TVS Thyristor DO-214AA, SMB

Copy   140V Off-State 400A Ipp TVS Thyristor DO-214AA, SMB
Documents & Media
Datasheets TB0640H - TB3500H
Environmental Information Diodes RoHS 3 Cert
Online Catalog TB06 - TB35 Series
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Breakover 180V
Voltage - Off State 140V
Voltage - On State 3.5V
Current - Peak Pulse (8/20µs) 400A
Current - Peak Pulse (10/1000µs) 100A
Current - Hold (Ih) 150mA
Number of Elements 1
Capacitance 120pF
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names TB1500H-FDICT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TB1500H-FDITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    12,000 - Factory Stock ?
  • Unit Price: $0.46200
  • Digi-Reel® ? : TB1500H-FDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
    12,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 1034-TB1500H-FDITR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 3,000 - Immediate
    12,000 - Factory Stock ?
  • Unit Price: $0.46200
  • Cut Tape (CT) ? : 1034-TB1500H-FDICT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 4,676 - Immediate
    12,000 - Factory Stock ?
  • Unit Price: $1.12000
  • Digi-Reel® ? : 1034-TB1500H-FDIDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 4,676 - Immediate
    12,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

09:14:57 8/19/2019