USD
Favorite

Price & Procurement
662 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.92000 $0.92
10 0.82600 $8.26
25 0.78400 $19.60
100 0.58800 $58.80
250 0.58240 $145.60
500 0.49840 $249.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Digi-Reel®  : TB0900LDIDKR-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 662 - Immediate
  • Unit Price: Digi-Reel®

TB0900L-13

Datasheet
Digi-Key Part Number TB0900LDICT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TB0900L-13
Copy  
Description THYRISTOR 75V 150A DO214AA
Copy  
Detailed Description

Off-State Ipp TVS Thyristor

Copy  
Documents & Media
Datasheets TB0640L - TB3500L
HTML Datasheet TB0640L - TB3500L
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series *
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names TB0900L13
TB0900LDICT