• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number SS6631STR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SS6631STR

Description IC LED BACKLIGHT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

LED Driver IC Output Dimming

Documents & Media
PCN Obsolescence/ EOL Analog Dev EOL 16/Mar/2017
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Type -
Topology -
Internal Switch(s) -
Number of Outputs -
Voltage - Supply (Min) -
Voltage - Supply (Max) -
Voltage - Output -
Current - Output / Channel -
Frequency -
Dimming -
Applications -
Operating Temperature -
 
Additional Resources
Standard Package ? 1,000

18:24:46 6/20/2018

Send Feedback