Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.57000 $1.57
10 1.40400 $14.04
100 1.09450 $109.45

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SMCJ75CADICT-ND
Copy   SMCJ75CADICT-ND
Quantity Available 191
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMCJ75CA-13

Copy   SMCJ75CA-13
Description TVS DIODE 75V 121V SMC
Copy   TVS DIODE 75V 121V SMC
Documents & Media
Datasheets SMCJ5.0(C)A - SMCJ170(C)A
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 75V
Voltage - Breakdown (Min) 83.3V
Voltage - Clamping (Max) @ Ipp 121V
Current - Peak Pulse (10/1000µs) 12.4A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package SMC
Base Part Number SMCJ75
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SMCJ75CA-FDICT-ND SMCJ75CA-13-F Diodes Incorporated Cut Tape (CT) ? 844 - Immediate
$1.57000 1  Non-Stock ?
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SMCJ75CAFSCT-ND SMCJ75CA ON Semiconductor Cut Tape (CT) ? 2,415 - Immediate
$0.73000 1  Non-Stock ?
SMCJ75CAFSTR-ND SMCJ75CA ON Semiconductor Tape & Reel (TR) ? 9,000 - Immediate
$0.27344 3,000  Non-Stock ?
SMCJ75CA-TPMSCT-ND SMCJ75CA-TP Micro Commercial Co Cut Tape (CT) ? 4,743 - Immediate
$0.71000 1
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
981-SMCJ75CA-13-CHP SMCJ75CA-13 Diodes Incorporated Tape & Reel (TR) ? 6,000 - Immediate
$0.58800 3,000
Additional Resources
Standard Package ? 1
Other Names SMCJ75CACT
SMCJ75CACT-ND
SMCJ75CADICT

02:37:50 11/21/2018