Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.58800 $1,764.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 981-SMCJ75CA-13-CHP
Copy   981-SMCJ75CA-13-CHP
Quantity Available 6,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMCJ75CA-13

Copy   SMCJ75CA-13
Description TVS DIODE 75V 121V SMC
Copy   TVS DIODE 75V 121V SMC
Documents & Media
Datasheets SMCJ5.0(C)A - SMCJ170(C)A
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 75V
Voltage - Breakdown (Min) 83.3V
Voltage - Clamping (Max) @ Ipp 121V
Current - Peak Pulse (10/1000µs) 12.4A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package SMC
Base Part Number SMCJ75
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SMCJ75CADICT-ND SMCJ75CA-13 Diodes Incorporated Cut Tape (CT) ? 191 - Immediate
$1.57000 1  Non-Stock ?
Additional Resources
Standard Package ? 3,000
Other Names SMCJ75CA13

17:22:15 11/12/2018