Add To Favorites
Product Overview
Digi-Key Part Number SMCJ64CA-FDIDKR-ND
Copy   SMCJ64CA-FDIDKR-ND
Quantity Available 6,262
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMCJ64CA-13-F

Copy   SMCJ64CA-13-F
Description TVS DIODE 64V 103V SMC
Copy   TVS DIODE 64V 103V SMC
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets SMCJ5.0(C)A - SMCJ170(C)A
Environmental Information RoHS, REACH Cert of Compliance
PCN Assembly/Origin Mult Devices Assembly 04/May/2018
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SMCJ Series
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 64V
Voltage - Breakdown (Min) 71.1V
Voltage - Clamping (Max) @ Ipp 103V
Current - Peak Pulse (10/1000µs) 14.6A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package SMC
Base Part Number SMCJ64
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SMCJ64CA-FDITR-ND SMCJ64CA-13-F Diodes Incorporated Tape & Reel (TR) ? 3,000 - Immediate
$0.31900 3,000
SMCJ64CAFSTR-ND SMCJ64CA Taiwan Semiconductor Corporation Tape & Reel (TR) ? 3,000 - Immediate
9,000 - Factory Stock ?
$0.27161 3,000
Additional Resources
Standard Package ? 1
Other Names SMCJ64CA-FDIDKR
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.85000 $0.85
10 0.74800 $7.48
100 0.57330 $57.33
500 0.45320 $226.60
1,000 0.36256 $362.56

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

11:04:22 9/25/2018