Add To Favorites
Product Overview
Digi-Key Part Number SMCJ22CA-FDICT-ND
Copy   SMCJ22CA-FDICT-ND
Quantity Available 752
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMCJ22CA-13-F

Copy   SMCJ22CA-13-F
Description TVS DIODE 22V 35.5V SMC
Copy   TVS DIODE 22V 35.5V SMC
Documents & Media
Datasheets SMCJ5.0(C)A - SMCJ170(C)A
Environmental Information RoHS, REACH Cert of Compliance
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 22V
Voltage - Breakdown (Min) 24.4V
Voltage - Clamping (Max) @ Ipp 35.5V
Current - Peak Pulse (10/1000µs) 42.2A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package SMC
Base Part Number SMCJ22
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SMCJ22CA-FDICT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.57000 $1.57
10 1.40400 $14.04
100 1.09450 $109.45
500 0.90414 $452.07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SMCJ22CA-FDITR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.64680

02:18:51 9/25/2018