Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number SMCJ13CA-FDITR-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

SMCJ13CA-13-F

Description TVS DIODE 13V 21.5V SMC
Documents & Media
Datasheets SMCJ5.0(C)A - SMCJ170(C)A
Environmental Information RoHS, REACH Cert of Compliance
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SMCJ Series
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 13V
Voltage - Breakdown (Min) 14.4V
Voltage - Clamping (Max) @ Ipp 21.5V
Current - Peak Pulse (10/1000µs) 69.7A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package SMC
Base Part Number SMCJ13
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SMCJ6.5CA-13-F - Diodes Incorporated | SMCJ6.5CA-FDICT-ND DigiKey Electronics
  • SMCJ6.5CA-13-F
  • Diodes Incorporated
  • TVS DIODE 6.5V 11.2V SMC
  • Unit Price $0.64000
  • SMCJ6.5CA-FDICT-ND
Additional Resources
Standard Package ? 3,000
Other Names SMCJ13CA-FDITR
SMCJ13CA13F

07:15:58 7/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.64680 $1,940.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback