Add To Favorites
  • Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number SMCJ13CA-FDIDKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SMCJ13CA-13-F

Description TVS DIODE 13V 21.5V SMC
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SMCJ13CAFSTR-ND SMCJ13CA ON Semiconductor Tape & Reel (TR) ? 3,000 - Immediate
$0.32018 3,000
Documents & Media
Datasheets SMCJ5.0(C)A - SMCJ170(C)A
Environmental Information RoHS, REACH Cert of Compliance
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 13V
Voltage - Breakdown (Min) 14.4V
Voltage - Clamping (Max) @ Ipp 21.5V
Current - Peak Pulse (10/1000µs) 69.7A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package SMC
Base Part Number SMCJ13
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SMCJ6.5CA-13-F - Diodes Incorporated | SMCJ6.5CA-FDICT-ND DigiKey Electronics
  • SMCJ6.5CA-13-F
  • Diodes Incorporated
  • TVS DIODE 6.5V 11.2V SMC
  • Unit Price $0.64000
  • SMCJ6.5CA-FDICT-ND
Additional Resources
Standard Package ? 1
Other Names SMCJ13CA-FDIDKR

11:56:14 7/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.57000 $1.57

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Send Feedback