Add To Favorites
  • Non-Stock ?
  • Due to temporary constrained supply, Digi-Key is unable to accept backorders at this time.
Product Overview
Digi-Key Part Number SMCJ12A-FDITR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SMCJ12A-13-F

Description TVS DIODE 12V 19.9V SMC
Documents & Media
Datasheets SMCJ5.0(C)A - SMCJ170(C)A
Environmental Information RoHS, REACH Cert of Compliance
PCN Assembly/Origin Assembly Process Chg 11/Mar/2016
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 12V
Voltage - Breakdown (Min) 13.3V
Voltage - Clamping (Max) @ Ipp 19.9V
Current - Peak Pulse (10/1000µs) 75.3A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package SMC
Base Part Number SMCJ12
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ATP112-TL-H - ON Semiconductor | ATP112-TL-HOSCT-ND DigiKey Electronics
  • ATP112-TL-H
  • ON Semiconductor
  • MOSFET P-CH 60V 25A ATPAK
  • Unit Price $1.00000
  • ATP112-TL-HOSCT-ND
  • 0039300060 - Molex, LLC | WM21353-ND DigiKey Electronics
  • 0039300060
  • Molex, LLC
  • CONN HEADER 6POS 4.2MM R/A TIN
  • Unit Price $1.32000
  • WM21353-ND
  • TPS53353DQPT - Texas Instruments | 296-29762-1-ND DigiKey Electronics
  • TPS53353DQPT
  • Texas Instruments
  • IC REG BUCK ADJ 20A SYNC 22SON
  • Unit Price $7.57000
  • 296-29762-1-ND
Additional Resources
Standard Package ? 3,000
Other Names SMCJ12A-FDITR
SMCJ12A13F

02:08:32 7/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.28710 $861.30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback