Add To Favorites
  • Digi-Key has discontinued this item; limited quantity available.
Product Overview
Digi-Key Part Number SMAJ85ADICT-ND
Quantity Available 1,584
Can ship immediately
Manufacturer

Manufacturer Part Number

SMAJ85A-13

Description TVS DIODE 85V 137V SMA
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 85V
Voltage - Breakdown (Min) 94.4V
Voltage - Clamping (Max) @ Ipp 137V
Current - Peak Pulse (10/1000µs) 2.9A
Power - Peak Pulse 400W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package SMA
Base Part Number SMAJ85
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SMAJ85A-FDICT-ND SMAJ85A-13-F Diodes Incorporated Cut Tape (CT) ? 7,599 - Immediate
$0.49000 1
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
981-SMAJ85A-13-CHP SMAJ85A-13 Diodes Incorporated Tape & Reel (TR) ? 0
Call 5,000
Additional Resources
Standard Package ? 1
Other Names SMAJ85ADICT

10:05:03 7/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.63600 $6.36
100 0.48730 $48.73
500 0.38522 $192.61
1,000 0.30818 $308.18

Submit a request for quotation on quantities greater than those displayed.

Send Feedback