Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.71000 $0.71
10 0.63100 $6.31
100 0.49160 $49.16
500 0.39552 $197.76
1,000 0.32301 $323.01
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SK14-FDICT-ND
Copy   SK14-FDICT-ND
Quantity Available 1,647
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SK14-13-F

Copy   SK14-13-F
Description DIODE SCHOTTKY 40V 1A SMB
Copy   DIODE SCHOTTKY 40V 1A SMB
Detailed Description

Diode Schottky 40V 1A Surface Mount SMB

Copy   Diode Schottky 40V 1A Surface Mount SMB
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 550mV @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 500µA @ 40V
Capacitance @ Vr, F 110pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package SMB
Operating Temperature - Junction -65°C ~ 125°C
Base Part Number SK14
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
B140B-FDICT-ND B140B-13-F Diodes Incorporated Cut Tape (CT) ? 109,823 - Immediate
$0.49000 1 Tariff Eligible ?
Additional Resources
Standard Package ? 1
Other Names SK14-FDICT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SK14-FDITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.28720
  • Digi-Reel® ? : SK14-FDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,647 - Immediate
  • Unit Price: Digi-Reel®

05:15:53 1/20/2019