Photo Not Available
SF10JG-B Diode Standard 600V 1A Through Hole DO-41
Product Overview
Digi-Key Part Number SF10JG-B-ND
Copy   SF10JG-B-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SF10JG-B

Copy   SF10JG-B
Description DIODE GEN PURP 600V 1A DO41
Copy   DIODE GEN PURP 600V 1A DO41
Detailed Description

Diode Standard 600V 1A Through Hole DO-41

Copy   Diode Standard 600V 1A Through Hole DO-41
Documents & Media
Datasheets SF10AG - SF10JG
PCN Obsolescence/ EOL Mult Device EOL 3/Jan/2017
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Bulk ?
Part Status Obsolete
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 600V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 1.5V @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 50ns
Current - Reverse Leakage @ Vr 10µA @ 600V
Capacitance @ Vr, F 50pF @ 4V, 1MHz
Mounting Type Through Hole
Package / Case DO-204AL, DO-41, Axial
Supplier Device Package DO-41
Operating Temperature - Junction -65°C ~ 150°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000

10:27:26 1/21/2019