USD
Favorite

SE555QS-13 555 Type, Timer/Oscillator (Single) IC 8-SO
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.58000 $0.58
10 0.51000 $5.10
100 0.39090 $39.09
500 0.30900 $154.50
1,000 0.24720 $247.20
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SE555QS-13DITR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.21750
  • Cut Tape (CT)  : SE555QS-13DICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $0.58000

SE555QS-13

Datasheet
Digi-Key Part Number SE555QS-13DIDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SE555QS-13
Copy  
Description IC OSC SGL TIMER SO-8
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

555 Type, Timer/Oscillator (Single) IC 8-SO

Copy  
Documents & Media
Datasheets SE555QS
Featured Product SE555Q Automotive Compliant 555 Timers
Online Catalog Programmable Timers and Oscillators
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series *
Packaging Digi-Reel® 
Part Status Active
Type 555 Type, Timer/Oscillator (Single)
Count -
Frequency -
Voltage - Supply 4.5V ~ 15V
Current - Supply 15mA
Operating Temperature -45°C ~ 125°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names SE555QS-13DIDKR