Add To Favorites
  • Digi-Key has discontinued this item; limited quantity available.
Product Overview
Digi-Key Part Number SDMP0340LATDICT-ND
Quantity Available 1,024
Can ship immediately
Manufacturer

Manufacturer Part Number

SDMP0340LAT-7

Description DIODE ARRAY SCHOTTKY 40V SOT523
Detailed Description

Diode Array 1 Pair Common Anode Schottky 40V 30mA (DC) Surface Mount SOT-523

Documents & Media
Datasheets SDMP0340LT, LAT, LCT, LST
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Diode Configuration 1 Pair Common Anode
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) (per Diode) 30mA (DC)
Voltage - Forward (Vf) (Max) @ If 370mV @ 1mA
Speed Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr 1µA @ 10V
Operating Temperature - Junction -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-523
Supplier Device Package SOT-523
Base Part Number SDMP0340LAT
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SDMP0340LAT-FDICT-ND SDMP0340LAT-7-F Diodes Incorporated Cut Tape (CT) ? 6,572 - Immediate
3,000 - Factory Stock ?
$0.49000 1
Additional Resources
Standard Package ? 1
Other Names SDMP0340LAT7
SDMP0340LATDICT

17:38:47 7/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.76000 $0.76
10 0.67300 $6.73
100 0.51600 $51.60
500 0.40788 $203.94
1,000 0.32630 $326.30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback