Add To Favorites
  • Digi-Key has discontinued this item; limited quantity available.
Product Overview
Digi-Key Part Number SDMG0340LADICT-ND
Quantity Available 2,395
Can ship immediately
Manufacturer

Manufacturer Part Number

SDMG0340LA-7

Description DIODE ARRAY SCHOTTKY 40V SOT323
Detailed Description

Diode Array 1 Pair Common Anode Schottky 40V 30mA (DC) Surface Mount SC-70, SOT-323

Documents & Media
Datasheets SDMG0340L, LA, LC, LS
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Diode Configuration 1 Pair Common Anode
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) (per Diode) 30mA (DC)
Voltage - Forward (Vf) (Max) @ If 370mV @ 1mA
Speed Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr 1µA @ 10V
Operating Temperature - Junction -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SOT-323
Base Part Number SDMG0340LA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SDMG0340LA-FDICT-ND SDMG0340LA-7-F Diodes Incorporated Cut Tape (CT) ? 2,334 - Immediate
$0.44000 1  Non-Stock ?
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RB717FT106CT-ND RB717FT106 Rohm Semiconductor Cut Tape (CT) ? 7,214 - Immediate
$0.54000 1
Additional Resources
Standard Package ? 1
Other Names SDMG0340LA7
SDMG0340LADICT

00:25:16 7/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 $0.67
10 0.57400 $5.74
100 0.42830 $42.83
500 0.33650 $168.25
1,000 0.26002 $260.02

Submit a request for quotation on quantities greater than those displayed.

Send Feedback