Add To Favorites
Product Overview
Digi-Key Part Number SDM8M100P5-13DICT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SDM8M100P5-13

Description DIODE SCHOTTKY 100V 8A POWERDI 5
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Diode Schottky 100V 8A Surface Mount PowerDI™ 5

Documents & Media
Datasheets SDM8M100P5
Environmental Information RoHS, REACH Cert of Compliance
Online Catalog Schottky Diode
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 100V
Current - Average Rectified (Io) 8A
Voltage - Forward (Vf) (Max) @ If 850mV @ 8A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 1.5µA @ 100V
Capacitance @ Vr, F 168pF @ 4V
Mounting Type Surface Mount
Package / Case TO-277, 3-PowerDFN
Supplier Device Package PowerDI™ 5
Operating Temperature - Junction -55°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ST12100STR - SMC Diode Solutions | 1655-1709-1-ND DigiKey Electronics
  • ST12100STR
  • SMC Diode Solutions
  • DIODE SCHOTTKY 100V 12A TO277B
  • Unit Price $0.65000
  • 1655-1709-1-ND
  • SDURD830TR - SMC Diode Solutions | 1655-1577-1-ND DigiKey Electronics
  • SDURD830TR
  • SMC Diode Solutions
  • DIODE GEN PURP 300V 8A DPAK
  • Unit Price $0.52000
  • 1655-1577-1-ND
  • STL42P6LLF6 - STMicroelectronics | 497-15479-1-ND DigiKey Electronics
  • STL42P6LLF6
  • STMicroelectronics
  • MOSFET P-CH 60V 42A 8POWERFLAT
  • Unit Price $1.73000
  • 497-15479-1-ND
  • TPS54260DRCR - Texas Instruments | 296-39416-1-ND DigiKey Electronics
  • TPS54260DRCR
  • Texas Instruments
  • IC REG BUCK ADJ 2.5A 10SON
  • Unit Price $3.72000
  • 296-39416-1-ND
  • 1-1825027-7 - TE Connectivity ALCOSWITCH Switches | 450-1660-ND DigiKey Electronics
  • 1-1825027-7
  • TE Connectivity ALCOSWITCH Switches
  • SWITCH TACTILE SPST-NO 0.05A 24V
  • Unit Price $0.22000
  • 450-1660-ND
Additional Resources
Standard Package ? 1
Other Names SDM8M100P5-13DICT

01:21:26 7/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.49000 $0.49
10 0.42000 $4.20
100 0.31340 $31.34
500 0.24626 $123.13
1,000 0.19029 $190.29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SDM8M100P5-13DITR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.15759
Send Feedback