Photo Not Available
SD930-B Diode Schottky 30V 9A Through Hole DO-201AD
Product Overview
Digi-Key Part Number SD930-B-ND
Copy   SD930-B-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SD930-B

Copy   SD930-B
Description DIODE SCHOTTKY 30V 9A DO201AD
Copy   DIODE SCHOTTKY 30V 9A DO201AD
Detailed Description

Diode Schottky 30V 9A Through Hole DO-201AD

Copy   Diode Schottky 30V 9A Through Hole DO-201AD
Documents & Media
Datasheets SD930, SD940, SD945
PCN Obsolescence/ EOL Mult Device EOL 3/Jan/2017
Mult Device EOL 1/May/2017
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Bulk ?
Part Status Obsolete
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) 9A
Voltage - Forward (Vf) (Max) @ If 570mV @ 18A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 800µA @ 30V
Capacitance @ Vr, F 900pF @ 4V, 1MHz
Mounting Type Through Hole
Package / Case DO-201AD, Axial
Supplier Device Package DO-201AD
Operating Temperature - Junction -65°C ~ 150°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000

17:44:18 9/19/2018