USD
Favorite

Price & Procurement
85,734 In Stock
Can ship immediately Factory Stock : 20,000
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.37000 $0.37
10 0.27700 $2.77
25 0.25000 $6.25
100 0.13180 $13.18
250 0.13044 $32.61
500 0.11680 $58.40
1,000 0.09090 $90.90
2,500 0.08317 $207.93
5,000 0.07954 $397.69
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SD103AW-FDITR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 70,000 - Immediate
    20,000 - Factory Stock 
  • Unit Price: $0.07045
  • Cut Tape (CT)  : SD103AW-FDICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 85,734 - Immediate
    20,000 - Factory Stock 
  • Unit Price: $0.37000

SD103AW-13-F

Datasheet
Digi-Key Part Number SD103AW-FDIDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SD103AW-13-F
Copy  
Description DIODE SCHOTTKY 40V 350MA SOD123
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Diode Schottky 40V 350mA (DC) Surface Mount SOD-123

Copy  
Documents & Media
Datasheets SD103AW - SD103CW
PCN Design/Specification Green Encapsulate 29/Aug/2008
PCN Other Copper Bond Wire and Wafer Source 07/Nov/2013
Environmental Information Diodes RoHS 3 Cert
PCN Assembly/Origin Mult Dev Assembly Chgs 5/May/2020
EDA / CAD Models Download from Ultra Librarian
Online Catalog Schottky Diode
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) 350mA (DC)
Voltage - Forward (Vf) (Max) @ If 600mV @ 200mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 10ns
Current - Reverse Leakage @ Vr 5µA @ 30V
Capacitance @ Vr, F 28pF @ 0V, 1MHz
Mounting Type Surface Mount
Package / Case SOD-123
Supplier Device Package SOD-123
Operating Temperature - Junction -65°C ~ 125°C
Base Part Number SD103A
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MMBT4401-7-F

TRANS NPN 40V 0.6A SMD SOT23-3

Diodes Incorporated

$0.13000 Details

2030-23T-SM-RPLF

GDT 185V 4KA 3 POLE SMD

Bourns Inc.

$2.95000 Details

SMBJ5339B-TP

DIODE ZENER 5.6V 5W DO214AA

Micro Commercial Co

$0.75000 Details

DDZ3V0BSF-7

DIODE ZENER 3.12V 500MW SOD323F

Diodes Incorporated

$0.20000 Details

FMMT458TA

TRANS NPN 400V 0.225A SOT23-3

Diodes Incorporated

$0.44000 Details

TMP106YZCR

SENSOR DIGITAL -40C-125C 6DSBGA

Texas Instruments

$2.98000 Details
Additional Resources
Standard Package 1
Other Names SD103AW-FDIDKR