Add To Favorites
SBRT6U10LP-7 Diode Super Barrier 10V 6A Surface Mount U-DFN3030-8
Product Overview
Digi-Key Part Number SBRT6U10LP-7DICT-ND
Copy   SBRT6U10LP-7DICT-ND
Quantity Available 2,880
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SBRT6U10LP-7

Copy   SBRT6U10LP-7
Description DIODE SBR 10V 6A U-DFN3030-8
Copy   DIODE SBR 10V 6A U-DFN3030-8
Detailed Description

Diode Super Barrier 10V 6A Surface Mount U-DFN3030-8

Copy   Diode Super Barrier 10V 6A Surface Mount U-DFN3030-8
Documents & Media
Datasheets SBRT6U10LP
Environmental Information RoHS, REACH Cert of Compliance
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Diode Type Super Barrier
Voltage - DC Reverse (Vr) (Max) 10V
Current - Average Rectified (Io) 6A
Voltage - Forward (Vf) (Max) @ If 480mV @ 6A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 300µA @ 10V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case 8-PowerUDFN
Supplier Device Package U-DFN3030-8
Operating Temperature - Junction -55°C ~ 150°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SBRT6U10LP-7DICT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.77000 $0.77
10 0.68700 $6.87
100 0.53700 $53.70
500 0.43336 $216.68
1,000 0.35520 $355.20
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SBRT6U10LP-7DITR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.27514
  • Tape & Reel (TR) ? : SBRT6U10LP-7DI-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.30265

05:28:46 9/23/2018