Add To Favorites
Product Overview
Digi-Key Part Number SBRT5A50SAF-13DICT-ND
Copy   SBRT5A50SAF-13DICT-ND
Quantity Available 26,773
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SBRT5A50SAF-13

Copy   SBRT5A50SAF-13
Description DIODE SBR 50V 5A SMAFLAT
Copy   DIODE SBR 50V 5A SMAFLAT
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Diode Super Barrier 50V 5A Surface Mount SMAF

Copy   Diode Super Barrier 50V 5A Surface Mount SMAF
Documents & Media
Datasheets SBRT5A50SAF~
Environmental Information RoHS, REACH Cert of Compliance
Online Catalog Super Barrier Diode
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series TrenchSBR
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Super Barrier
Voltage - DC Reverse (Vr) (Max) 50V
Current - Average Rectified (Io) 5A
Voltage - Forward (Vf) (Max) @ If 530mV @ 5A
Speed Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 150µA @ 50V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case DO-221AC, SMA Flat Leads
Supplier Device Package SMAF
Operating Temperature - Junction -55°C ~ 150°C
Base Part Number SBRT5A50
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 3-647168-4 - TE Connectivity AMP Connectors | A113592-ND DigiKey Electronics
  • 3-647168-4
  • TE Connectivity AMP Connectors
  • CONN HEADER 4POS VERT .100 GOLD
  • Unit Price $2.14000
  • A113592-ND
  • LMR14206XMKE/NOPB - Texas Instruments | LMR14206XMKE/NOPBCT-ND DigiKey Electronics
  • LMR14206XMKE/NOPB
  • Texas Instruments
  • IC REG BUCK ADJ 0.6A 6SOT
  • Unit Price $2.74000
  • LMR14206XMKE/NOPBCT-ND
  • SI8710AC-B-IS - Silicon Labs | 336-2386-ND DigiKey Electronics
  • SI8710AC-B-IS
  • Silicon Labs
  • DGTL ISO 3.75KV GEN PURP 8SOIC
  • Unit Price $0.92000
  • 336-2386-ND
  • NSR0530HT1G - ON Semiconductor | NSR0530HT1GOSCT-ND DigiKey Electronics
  • NSR0530HT1G
  • ON Semiconductor
  • DIODE SCHOTTKY 30V 500MA SOD323
  • Unit Price $0.17000
  • NSR0530HT1GOSCT-ND
Additional Resources
Standard Package ? 1
Other Names SBRT5A50SAF-13DICT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.53100 $5.31
100 0.39660 $39.66
500 0.31158 $155.79
1,000 0.24076 $240.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SBRT5A50SAF-13DITR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: $0.18563
  • Digi-Reel® ? : SBRT5A50SAF-13DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 26,773 - Immediate
  • Unit Price: Digi-Reel®

14:41:37 9/25/2018