Add To Favorites
SBRT4U45LP-7 Diode Super Barrier 45V 4A Surface Mount U-DFN2020-2
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
10 0.61200 $6.12
100 0.47620 $47.62
500 0.38318 $191.59
1,000 0.31291 $312.91
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SBRT4U45LP-7DICT-ND
Copy   SBRT4U45LP-7DICT-ND
Quantity Available 2,218
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SBRT4U45LP-7

Copy   SBRT4U45LP-7
Description DIODE SBR 45V 4A 2DFN
Copy   DIODE SBR 45V 4A 2DFN
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Diode Super Barrier 45V 4A Surface Mount U-DFN2020-2

Copy   Diode Super Barrier 45V 4A Surface Mount U-DFN2020-2
Documents & Media
Datasheets SBRT4U45LP
Environmental Information RoHS Cert
Online Catalog Super Barrier Diode
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series TrenchSBR
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Super Barrier
Voltage - DC Reverse (Vr) (Max) 45V
Current - Average Rectified (Io) 4A
Voltage - Forward (Vf) (Max) @ If 520mV @ 4A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 100µA @ 45V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case 2-UDFN
Supplier Device Package U-DFN2020-2
Operating Temperature - Junction -55°C ~ 150°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SBRT4U45LP-7DICT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SBRT4U45LP-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.27823
  • Digi-Reel® ? : SBRT4U45LP-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,218 - Immediate
  • Unit Price: Digi-Reel®

12:54:03 12/13/2018