Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number SBRT3M30LP-7DICT-ND
Quantity Available 2,323
Can ship immediately
Manufacturer

Manufacturer Part Number

SBRT3M30LP-7

Description DIODE SBR 30V 3A 8DFN
Detailed Description

Diode Super Barrier 30V 3A Surface Mount U-DFN3030-8

Documents & Media
Datasheets SBRT3M30LP
Environmental Information RoHS, REACH Cert of Compliance
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series TrenchSBR
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Diode Type Super Barrier
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) 3A
Voltage - Forward (Vf) (Max) @ If 490mV @ 3A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 16ns
Current - Reverse Leakage @ Vr 20µA @ 40V
Capacitance @ Vr, F 100pF @ 30V, 1MHz
Mounting Type Surface Mount
Package / Case 8-PowerUDFN
Supplier Device Package U-DFN3030-8
Operating Temperature - Junction -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SBRT3M30LP-7DICT

14:49:40 7/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
10 0.59500 $5.95
100 0.44410 $44.41
500 0.34896 $174.48
1,000 0.26965 $269.65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SBRT3M30LP-7DITR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 60,000 - Factory Stock ?
  • Unit Price: $0.23870
  • Tape & Reel (TR) ? : SBRT3M30LP-7DI-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 60,000 - Factory Stock ?
  • Unit Price: $0.23870
Send Feedback