Add To Favorites
SBRT10M50SP5-13 Diode Super Barrier 50V 10A Surface Mount PowerDI™ 5
Product Overview
Digi-Key Part Number SBRT10M50SP5-13DICT-ND
Copy   SBRT10M50SP5-13DICT-ND
Quantity Available 4,950
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SBRT10M50SP5-13

Copy   SBRT10M50SP5-13
Description DIODE SBR 50V 10A POWERDI5
Copy   DIODE SBR 50V 10A POWERDI5
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Diode Super Barrier 50V 10A Surface Mount PowerDI™ 5

Copy   Diode Super Barrier 50V 10A Surface Mount PowerDI™ 5
Documents & Media
Datasheets SBRT10M50SP5
Environmental Information RoHS, REACH Cert of Compliance
Online Catalog Super Barrier Diode
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Super Barrier
Voltage - DC Reverse (Vr) (Max) 50V
Current - Average Rectified (Io) 10A
Voltage - Forward (Vf) (Max) @ If 470mV @ 10A
Speed Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 150µA @ 50V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case PowerDI™ 5
Supplier Device Package PowerDI™ 5
Operating Temperature - Junction -55°C ~ 150°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SBRT10M50SP5-13DICT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.76000 $0.76
10 0.67300 $6.73
100 0.51600 $51.60
500 0.40788 $203.94
1,000 0.32630 $326.30
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SBRT10M50SP5-13D-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.26730

07:42:26 9/26/2018