Add To Favorites
SBR5E45P5-7 Diode Super Barrier 45V 5A Surface Mount PowerDI™ 5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.53500 $5.35
100 0.40540 $40.54
500 0.32384 $161.92
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SBR5E45P5-7DICT-ND
Copy   SBR5E45P5-7DICT-ND
Quantity Available 1,393
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SBR5E45P5-7

Copy   SBR5E45P5-7
Description DIODE RECT SBR 45V 5A POWERDI5
Copy   DIODE RECT SBR 45V 5A POWERDI5
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Diode Super Barrier 45V 5A Surface Mount PowerDI™ 5

Copy   Diode Super Barrier 45V 5A Surface Mount PowerDI™ 5
Documents & Media
Datasheets SBR5E45P5-13D
Environmental Information RoHS, REACH Cert of Compliance
Online Catalog Standard Diode
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series SBR®
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Super Barrier
Voltage - DC Reverse (Vr) (Max) 45V
Current - Average Rectified (Io) 5A
Voltage - Forward (Vf) (Max) @ If 600mV @ 5A
Speed Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 280µA @ 45V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case PowerDI™ 5
Supplier Device Package PowerDI™ 5
Operating Temperature - Junction -55°C ~ 150°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SBR5E45P5-7DICT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SBR5E45P5-7DITR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: $0.24840
  • Digi-Reel® ? : SBR5E45P5-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,393 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : SBR5E45P5-13DDI-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.21540

07:37:46 11/19/2018