Add To Favorites
SBR3U60P5-7 Diode Super Barrier 60V 3A Surface Mount PowerDI™ 5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
10 0.53300 $5.33
100 0.40400 $40.40
500 0.32276 $161.38
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SBR3U60P5-7DICT-ND
Copy   SBR3U60P5-7DICT-ND
Quantity Available 1,205
Can ship immediately

Factory Stock ?: 13,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SBR3U60P5-7

Copy   SBR3U60P5-7
Description DIODE SBR PDI5
Copy   DIODE SBR PDI5
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Diode Super Barrier 60V 3A Surface Mount PowerDI™ 5

Copy   Diode Super Barrier 60V 3A Surface Mount PowerDI™ 5
Documents & Media
Datasheets SBR3U60P5
Environmental Information RoHS Cert
Online Catalog Standard Diode
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series Automotive, AEC-Q101, SBR®
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Super Barrier
Voltage - DC Reverse (Vr) (Max) 60V
Current - Average Rectified (Io) 3A
Voltage - Forward (Vf) (Max) @ If 600mV @ 3A
Speed Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 60µA @ 60V
Capacitance @ Vr, F 110pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case PowerDI™ 5
Supplier Device Package PowerDI™ 5
Operating Temperature - Junction -55°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SBR3U60P5-7DICT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SBR3U60P5-7DITR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 13,500 - Factory Stock ?
  • Unit Price: $0.24757
  • Digi-Reel® ? : SBR3U60P5-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,205 - Immediate
    13,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : SBR3U60P5-13-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.21468
  • Tape & Reel (TR) ? : SBR3U60P5-13D-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.21468
  • Tape & Reel (TR) ? : SBR3U60P5-7D-ND
  • Minimum Quantity: 1,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.24757

10:12:39 12/18/2018