USD
Favorite

SBR05M100BLP-7 Bridge Rectifier Single Phase Super Barrier 100V Surface Mount U-DFN3030-4
Price & Procurement
4,901 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.81000 $0.81
10 0.71400 $7.14
100 0.54720 $54.72
500 0.43260 $216.30
1,000 0.34608 $346.08
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SBR05M100BLP-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.30450
  • Cut Tape (CT)  : SBR05M100BLP-7DICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,901 - Immediate
  • Unit Price: $0.81000

SBR05M100BLP-7

Datasheet
Digi-Key Part Number SBR05M100BLP-7DIDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SBR05M100BLP-7
Copy  
Description BRIDGE RECT 1P 100V DFN3030
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Bridge Rectifier Single Phase Super Barrier 100V Surface Mount U-DFN3030-4

Copy  
Documents & Media
Datasheets SBR05M100BLP
Environmental Information Diodes RoHS 3 Cert
PCN Assembly/Origin Multi Device Wafer Source Add 12/Apr/2016
Mult Dev Wafer Fab Add 8/Aug/2012
Online Catalog SMT Bridge Rectifiers
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series SBR®
Packaging Digi-Reel® 
Part Status Active
Diode Type Single Phase
Technology Super Barrier
Voltage - Peak Reverse (Max) 100V
Current - Average Rectified (Io) 500mA
Voltage - Forward (Vf) (Max) @ If 630mV @ 500mA
Current - Reverse Leakage @ Vr 25µA @ 100V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 4-UDFN
Supplier Device Package U-DFN3030-4
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SBR2A40BLP-13

BRIDGE RECT 1P 40V 2A DFN5060-4

Diodes Incorporated

$0.77000 Details

MMDL914-TP

DIODE GEN PURP 100V 200MA SOD323

Micro Commercial Co

$0.21000 Details

TMP300BIDBVT

THERMOSTAT PROG ACT LOW SOT23-6

Texas Instruments

$2.92000 Details

UCC27211ADRMT

IC DVR HIGH/LOW SIDE 4A 8VSON

Texas Instruments

$4.14000 Details

OPA376AIDBVT

IC OPAMP GP 1 CIRCUIT SOT23-5

Texas Instruments

$2.00000 Details

UCC27517ADBVT

IC GATE DVR LOW SIDE 1CH SOT23-5

Texas Instruments

$1.27000 Details
Additional Resources
Standard Package 1
Other Names SBR05M100BLP-7DIDKR