Add To Favorites
SBR05M100BLP-7 Bridge Rectifier Single Phase Super Barrier 100V Surface Mount U-DFN3030-4
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.81000 $0.81
10 0.71400 $7.14
100 0.54720 $54.72
500 0.43260 $216.30
1,000 0.34608 $346.08
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SBR05M100BLP-7DICT-ND
Copy   SBR05M100BLP-7DICT-ND
Quantity Available 5,233
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SBR05M100BLP-7

Copy   SBR05M100BLP-7
Description BRIDGE RECT 1P 100V DFN3030
Copy   BRIDGE RECT 1P 100V DFN3030
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Bridge Rectifier Single Phase Super Barrier 100V Surface Mount U-DFN3030-4

Copy   Bridge Rectifier Single Phase Super Barrier 100V Surface Mount U-DFN3030-4
Documents & Media
Datasheets SBR05M100BLP
Environmental Information Diodes RoHS 3 Cert
PCN Assembly/Origin Multi Device Wafer Source Add 12/Apr/2016
Mult Dev Wafer Fab Add 8/Aug/2012
Online Catalog SMT Bridge Rectifiers
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series SBR®
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Single Phase
Technology Super Barrier
Voltage - Peak Reverse (Max) 100V
Current - Average Rectified (Io) 500mA
Voltage - Forward (Vf) (Max) @ If 630mV @ 500mA
Current - Reverse Leakage @ Vr 25µA @ 100V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 4-UDFN
Supplier Device Package U-DFN3030-4
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SBR2A40BLP-13 - Diodes Incorporated | SBR2A40BLP-13DICT-ND DigiKey Electronics
  • SBR2A40BLP-13
  • Diodes Incorporated
  • BRIDGE RECT 1P 40V 2A DFN5060-4
  • Unit Price $0.77000
  • SBR2A40BLP-13DICT-ND
  • MMDL914-TP - Micro Commercial Co | MMDL914-TPMSCT-ND DigiKey Electronics
  • MMDL914-TP
  • Micro Commercial Co
  • DIODE GEN PURP 100V 200MA SOD323
  • Unit Price $0.21000
  • MMDL914-TPMSCT-ND
  • AOT10N60 - Alpha & Omega Semiconductor Inc. | 785-1191-5-ND DigiKey Electronics
  • AOT10N60
  • Alpha & Omega Semiconductor Inc.
  • MOSFET N-CH 600V 10A TO-220
  • Unit Price $1.43000
  • 785-1191-5-ND
  • BAT46WH,115 - Nexperia USA Inc. | 1727-4816-1-ND DigiKey Electronics
  • BAT46WH,115
  • Nexperia USA Inc.
  • DIODE SCHOTTKY 100V 250MA SOD123
  • Unit Price $0.36000
  • 1727-4816-1-ND
  • TMP300BIDBVT - Texas Instruments | 296-28214-1-ND DigiKey Electronics
  • TMP300BIDBVT
  • Texas Instruments
  • IC RES-PROG TEMP SWITCH SOT23-6
  • Unit Price $2.92000
  • 296-28214-1-ND
Additional Resources
Standard Package ? 1
Other Names SBR05M100BLP-7DICT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SBR05M100BLP-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.30450
  • Digi-Reel® ? : SBR05M100BLP-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,233 - Immediate
  • Unit Price: Digi-Reel®

19:24:36 8/24/2019