SBL3060CT Diode Array 1 Pair Common Cathode Schottky 60V 15A Through Hole TO-220-3
Product Overview
Digi-Key Part Number SBL3060CT-ND
Copy   SBL3060CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SBL3060CT

Copy   SBL3060CT
Description DIODE ARRAY SCHOTTKY TO220
Copy   DIODE ARRAY SCHOTTKY TO220
Detailed Description

Diode Array 1 Pair Common Cathode Schottky 60V 15A Through Hole TO-220-3

Copy   Diode Array 1 Pair Common Cathode Schottky 60V 15A Through Hole TO-220-3
Documents & Media
Datasheets SBL3030CT - SBL3060CT
PCN Obsolescence/ EOL Mult Device EOL 3/Jan/2017
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Tube ?
Part Status Obsolete
Diode Configuration 1 Pair Common Cathode
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 60V
Current - Average Rectified (Io) (per Diode) 15A
Voltage - Forward (Vf) (Max) @ If 700mV @ 15A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 1mA @ 60V
Operating Temperature - Junction -65°C ~ 150°C
Mounting Type Through Hole
Package / Case TO-220-3
Supplier Device Package TO-220AB
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Frequently Bought Together
Additional Resources
Standard Package ? 50

18:15:22 11/14/2018