USD
Favorite

Price & Procurement
88,129 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.48000 $0.48
10 0.39100 $3.91
100 0.26620 $26.62
500 0.19968 $99.84
1,000 0.14976 $149.76

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : S3MB-FDITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 87,000 - Immediate
  • Unit Price: $0.13332
  • Cut Tape (CT)  : S3MB-FDICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 88,129 - Immediate
  • Unit Price: $0.48000

S3MB-13-F

Datasheet
Digi-Key Part Number S3MB-FDIDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number S3MB-13-F
Copy  
Description DIODE GEN PURP 1KV 3A SMB
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Diode Standard 1000V 3A Surface Mount SMB

Copy  
Documents & Media
Datasheets S3A,B - S3M,B
Environmental Information Diodes RoHS 3 Cert
PCN Assembly/Origin Mult Devices Assembly 21/May/2019
EDA / CAD Models Download from Ultra Librarian
Online Catalog Standard Diode
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 1000V
Current - Average Rectified (Io) 3A
Voltage - Forward (Vf) (Max) @ If 1.15V @ 3A
Speed Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 10µA @ 1000V
Capacitance @ Vr, F 40pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package SMB
Operating Temperature - Junction -65°C ~ 150°C
Base Part Number S3M
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

S3MB

DIODE GP 1000V 3A SMB

ON Semiconductor

$0.51000 Details

SMBJ33A

TVS DIODE 33V 53.3V DO214AA

Littelfuse Inc.

$0.39000 Details

S5MC-13-F

DIODE GEN PURP 1KV 5A SMC

Diodes Incorporated

$0.55000 Details

5.0SMDJ24A

TVS DIODE 24V 38.9V DO214AB

Littelfuse Inc.

$1.76000 Details

2920L185DR

PTC RESET FUSE 33V 1.85A 2920

Littelfuse Inc.

$0.81000 Details

SK310A-LTP

DIODE SCHOTTKY 100V 3A DO214AC

Micro Commercial Co

$0.48000 Details
Additional Resources
Standard Package 1
Other Names S3MB-FDIDKR