Add To Favorites
Product Overview
Digi-Key Part Number S2KDFQ-13DICT-ND
Quantity Available 1,999
Can ship immediately
Manufacturer

Manufacturer Part Number

S2KDFQ-13

Description DIODE GEN PURP 800V 2A DFLAT
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Diode Standard 800V 2A Surface Mount D-Flat

Documents & Media
Datasheets S2KDFQ
Featured Product Automotive-Compliant D-FLAT-Series
Online Catalog Standard Diode
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 800V
Current - Average Rectified (Io) 2A
Voltage - Forward (Vf) (Max) @ If 1.1V @ 2A
Speed Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 5µA @ 800V
Capacitance @ Vr, F 8pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case 2-SMD, Flat Lead
Supplier Device Package D-Flat
Operating Temperature - Junction -55°C ~ 150°C
 
You May Also Be Interested In
  • EPC2001C - EPC | 917-1079-1-ND DigiKey Electronics
  • EPC2001C
  • EPC
  • TRANS GAN 100V 36A BUMPED DIE
  • Unit Price $5.11000
  • 917-1079-1-ND
Additional Resources
Standard Package ? 1
Other Names S2KDFQ-13DICT

04:18:31 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.44000 $0.44
10 0.33400 $3.34
100 0.20840 $20.84
500 0.14258 $71.29
1,000 0.10967 $109.67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : S2KDFQ-13DITR-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.09570
  • Digi-Reel® ? : S2KDFQ-13DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,999 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : S2KDFQ-13DI-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.09570
Send Feedback