Add To Favorites
RS1MSWF-7 Diode Standard 1000V 1A Surface Mount SOD-123F
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.53000 $0.53
10 0.40600 $4.06
100 0.25710 $25.71
500 0.17966 $89.83
1,000 0.14090 $140.90
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RS1MSWF-7DICT-ND
Copy   RS1MSWF-7DICT-ND
Quantity Available 11,690
Can ship immediately

Factory Stock ?: 3,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RS1MSWF-7

Copy   RS1MSWF-7
Description DIODE GEN PURP 1KV 1A SOD123F
Copy   DIODE GEN PURP 1KV 1A SOD123F
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

Diode Standard 1000V 1A Surface Mount SOD-123F

Copy   Diode Standard 1000V 1A Surface Mount SOD-123F
Documents & Media
Datasheets RS1MSWF
Environmental Information RoHS Cert
Online Catalog Standard Diode
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 1000V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 1.3V @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 500ns
Current - Reverse Leakage @ Vr 10µA @ 1000V
Capacitance @ Vr, F 3pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case SOD-123F
Supplier Device Package SOD-123F
Operating Temperature - Junction -55°C ~ 150°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 2410SFV1.00FM/125-2 - Littelfuse Inc. | 2410SFV1.00FM/125-2CT-ND DigiKey Electronics
  • 2410SFV1.00FM/125-2
  • Littelfuse Inc.
  • FUSE BOARD MNT 1A 250VAC 125VDC
  • Unit Price $1.46000
  • 2410SFV1.00FM/125-2CT-ND
  • UF4003 - ON Semiconductor | UF4003CT-ND DigiKey Electronics
  • UF4003
  • ON Semiconductor
  • DIODE GEN PURP 200V 1A DO204AL
  • Unit Price $0.46000
  • UF4003CT-ND
  • MMBT3904-7-F - Diodes Incorporated | MMBT3904-FDICT-ND DigiKey Electronics
  • MMBT3904-7-F
  • Diodes Incorporated
  • TRANS NPN 40V 0.2A SMD SOT23-3
  • Unit Price $0.13000
  • MMBT3904-FDICT-ND
  • 282834-2 - TE Connectivity AMP Connectors | A98333-ND DigiKey Electronics
  • 282834-2
  • TE Connectivity AMP Connectors
  • TERM BLK 2P SIDE ENT 2.54MM PCB
  • Unit Price $0.88000
  • A98333-ND
Additional Resources
Standard Package ? 1
Other Names RS1MSWF-7DICT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RS1MSWF-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
    3,000 - Factory Stock ?
  • Unit Price: $0.12426
  • Digi-Reel® ? : RS1MSWF-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,690 - Immediate
    3,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

09:27:21 1/19/2019