USD

PT8A2516TAEX Timer IC 7.808kHz ~ 8.576kHz SOT-23-5
Price & Procurement
0 In Stock

PT8A2516TAEX

Datasheet
Digi-Key Part Number PT8A2516TAEXDITR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PT8A2516TAEX
Copy  
Description IC OSC TIMER 8.576KHZ SOT23-5
Copy  
Detailed Description

Timer IC 7.808kHz ~ 8.576kHz SOT-23-5

Copy  
Documents & Media
Datasheets PT8A2516
PCN Obsolescence/ EOL Mult Device EOL 12/Jul/2017
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Tape & Reel (TR) 
Part Status Obsolete
Type Timer
Count -
Frequency 7.808kHz ~ 8.576kHz
Voltage - Supply 3.5V ~ 5.5V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 3,000
Other Names PT8A2516TAEX-ND
PT8A2516TAEXDITR