USD
Favorite

PT7M7824TTAEX Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.39493 $1,184.79
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

PT7M7824TTAEX

Datasheet
Digi-Key Part Number PT7M7824TTAEX-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PT7M7824TTAEX
Copy  
Description IC SUPERVISOR 1 CHANNEL SOT23-5
Copy  
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5

Copy  
Documents & Media
Datasheets PT7M7803,7809-7812,7823-7825
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active High/Active Low
Reset Timeout 140ms Minimum
Voltage - Threshold 3.08V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 3,000