USD
Favorite

PT7M7433TAEX Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Price & Procurement
20,638 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.96000 $0.96
10 0.85900 $8.59
100 0.62610 $62.61
500 0.52416 $262.08
1,000 0.40768 $407.68
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : PT7M7433TAEXTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 18,000 - Immediate
  • Unit Price: $0.37612
  • Cut Tape (CT)  : PT7M7433TAEXCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,638 - Immediate
  • Unit Price: $0.96000

PT7M7433TAEX

Datasheet
Digi-Key Part Number PT7M7433TAEXDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PT7M7433TAEX
Copy  
Description IC SUPERVISOR 1 CHANNEL SOT23-5
Copy  
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 90ms Minimum
Voltage - Threshold Adjustable/Selectable
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number PT7M7433
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names PT7M7433TAEXDKR